0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C684M5RECTU

DigiKey Part Number
399-C0805C684M5RECTUTR-ND - Tape & Reel (TR)
399-C0805C684M5RECTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C684M5RECTU
Description
CAP CER 0805 680NF 50V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684M5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.00200$10.02
50$0.71600$35.80
100$0.62810$62.81
500$0.48166$240.83
1,000$0.43641$436.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38884$972.10
5,000$0.36018$1,800.90
7,500$0.34585$2,593.88
12,500$0.32996$4,124.50
17,500$0.32067$5,611.73
25,000$0.31174$7,793.50
30,000$0.30751$9,225.30
60,000$0.29981$17,988.60
62,500$0.29251$18,281.88
Manufacturers Standard Package