
C0805C684K5RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C684K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C684K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C684K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RACAUTO7210 |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K5RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.44500 | $14.45 |
50 | $1.05420 | $52.71 |
100 | $0.93440 | $93.44 |
500 | $0.73094 | $365.47 |
1,000 | $0.66838 | $668.38 |
2,500 | $0.60236 | $1,505.90 |
5,000 | $0.56260 | $2,813.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52988 | $5,298.80 |