0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C683K4RACTU

DigiKey Part Number
399-C0805C683K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C683K4RACTUCT-ND - Cut Tape (CT)
399-C0805C683K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C683K4RACTU
Description
CAP CER 0.068UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.78200$17.82
50$1.31380$65.69
100$1.17010$117.01
500$0.92636$463.18
1,000$0.85115$851.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71407$2,856.28
8,000$0.68270$5,461.60
12,000$0.67130$8,055.60
20,000$0.65243$13,048.60
28,000$0.63885$17,887.80
40,000$0.62579$25,031.60
48,000$0.61960$29,740.80
96,000$0.61270$58,819.20
100,000$0.59765$59,765.00
Manufacturers Standard Package