
C0805C683K3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C683K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C683K3RACTUCT-ND - Cut Tape (CT) 399-C0805C683K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K3RACTU |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.78200 | $17.82 |
50 | $1.31380 | $65.69 |
100 | $1.08630 | $108.63 |
500 | $0.92636 | $463.18 |
1,000 | $0.85115 | $851.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69687 | $2,787.48 |
8,000 | $0.59718 | $4,777.44 |
12,000 | $0.58179 | $6,981.48 |
20,000 | $0.57888 | $11,577.60 |
28,000 | $0.56442 | $15,803.76 |
40,000 | $0.56273 | $22,509.20 |
48,000 | $0.56193 | $26,972.64 |
96,000 | $0.55912 | $53,675.52 |
100,000 | $0.55896 | $55,896.00 |