
C0805C683J3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C683J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C683J3RACTUCT-ND - Cut Tape (CT) 399-C0805C683J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683J3RACTU |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.43000 | $24.30 |
50 | $1.81800 | $90.90 |
100 | $1.53380 | $153.38 |
500 | $1.31178 | $655.89 |
1,000 | $1.21383 | $1,213.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04879 | $4,195.16 |
8,000 | $0.98139 | $7,851.12 |
12,000 | $0.94357 | $11,322.84 |
20,000 | $0.93930 | $18,786.00 |
28,000 | $0.90295 | $25,282.60 |
40,000 | $0.90050 | $36,020.00 |
48,000 | $0.89933 | $43,167.84 |