
C0805C682K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C682K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C682K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C682K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K1RACAUTO |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51900 | $15.19 |
50 | $1.11180 | $55.59 |
100 | $0.98530 | $98.53 |
500 | $0.77314 | $386.57 |
1,000 | $0.70779 | $707.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61100 | $2,444.00 |
8,000 | $0.54582 | $4,366.56 |
12,000 | $0.53486 | $6,418.32 |
20,000 | $0.53214 | $10,642.80 |
28,000 | $0.51354 | $14,379.12 |
40,000 | $0.51180 | $20,472.00 |
48,000 | $0.50277 | $24,132.96 |
96,000 | $0.48830 | $46,876.80 |
100,000 | $0.48733 | $48,733.00 |