
C0805C682J4GACTU | |
---|---|
DigiKey Part Number | 399-C0805C682J4GACTUTR-ND - Tape & Reel (TR) 399-C0805C682J4GACTUCT-ND - Cut Tape (CT) 399-C0805C682J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J4GACTU |
Description | CAP CER 6800PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J4GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.07900 | $30.79 |
50 | $2.33140 | $116.57 |
100 | $1.94930 | $194.93 |
500 | $1.71324 | $856.62 |
1,000 | $1.59339 | $1,593.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.41175 | $5,647.00 |
8,000 | $1.33375 | $10,670.00 |
12,000 | $1.31325 | $15,759.00 |
20,000 | $1.27614 | $25,522.80 |
28,000 | $1.25445 | $35,124.60 |
40,000 | $1.23358 | $49,343.20 |
48,000 | $1.22369 | $58,737.12 |