1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106J3RACAUTO

DigiKey Part Number
399-C1210C106J3RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C106J3RACAUTOCT-ND - Cut Tape (CT)
399-C1210C106J3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106J3RACAUTO
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106J3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.08000$27.08
10$18.99100$189.91
50$15.76760$788.38
100$14.77150$1,477.15
500$14.04034$7,020.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.69761$12,697.61
2,000$12.13521$24,270.42
3,000$11.91994$35,759.82
5,000$11.68119$58,405.95
7,000$11.54165$80,791.55
Manufacturers Standard Package