
C0805C682F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C682F5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C682F5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.66000 | $23.66 |
| 10 | $15.15800 | $151.58 |
| 50 | $13.53500 | $676.75 |
| 100 | $12.64730 | $1,264.73 |
| 500 | $11.14566 | $5,572.83 |
| 1,000 | $10.93843 | $10,938.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.98278 | $39,931.12 |
| 8,000 | $9.72304 | $77,784.32 |

