
C0805C103F3GECTU | |
---|---|
DigiKey Part Number | 399-C0805C103F3GECTUTR-ND - Tape & Reel (TR) 399-C0805C103F3GECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C103F3GECTU |
Description | CAP CER 0805 10NF 25V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F3GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.20900 | $72.09 |
50 | $5.97440 | $298.72 |
100 | $5.28870 | $528.87 |
500 | $4.70982 | $2,354.91 |
1,000 | $4.45792 | $4,457.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.07810 | $16,312.40 |
8,000 | $3.92040 | $31,363.20 |
12,000 | $3.86854 | $46,422.48 |
20,000 | $3.79042 | $75,808.40 |