
C0805C681K5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C681K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C681K5GACTUCT-ND - Cut Tape (CT) 399-C0805C681K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681K5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.38800 | $13.88 |
50 | $1.00660 | $50.33 |
100 | $0.81700 | $81.70 |
500 | $0.69482 | $347.41 |
1,000 | $0.63463 | $634.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54441 | $2,177.64 |
8,000 | $0.46009 | $3,680.72 |
12,000 | $0.45799 | $5,495.88 |
20,000 | $0.45558 | $9,111.60 |
28,000 | $0.45414 | $12,715.92 |
40,000 | $0.45271 | $18,108.40 |
48,000 | $0.44933 | $21,567.84 |
96,000 | $0.43266 | $41,535.36 |
100,000 | $0.43177 | $43,177.00 |