0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681JCGACTU

DigiKey Part Number
399-C0805C681JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C681JCGACTUCT-ND - Cut Tape (CT)
399-C0805C681JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681JCGACTU
Description
CAP CER 680PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.40400$24.04
50$1.79620$89.81
100$1.60940$160.94
500$1.40982$704.91
1,000$1.19784$1,197.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09542$2,738.55
5,000$1.03368$5,168.40
7,500$1.00277$7,520.77
12,500$0.96850$12,106.25
17,500$0.94848$16,598.40
25,000$0.92921$23,230.25
30,000$0.92008$27,602.40
60,000$0.89292$53,575.20
Manufacturers Standard Package