
C0805C681J2GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C681J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C681J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C681J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J2GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00180 | $50.09 |
100 | $0.88600 | $88.60 |
500 | $0.69170 | $345.85 |
1,000 | $0.63167 | $631.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53322 | $2,132.88 |
8,000 | $0.50843 | $4,067.44 |
12,000 | $0.49172 | $5,900.64 |
20,000 | $0.47866 | $9,573.20 |
28,000 | $0.44704 | $12,517.12 |
40,000 | $0.43042 | $17,216.80 |
100,000 | $0.42954 | $42,954.00 |