
C0402C471K4HACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C471K4HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C471K4HACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C471K4HACAUTO |
Description | CAP CER 0402 470PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K4HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.56800 | $5.68 |
50 | $0.16620 | $8.31 |
100 | $0.15150 | $15.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13950 | $1,395.00 |
20,000 | $0.12939 | $2,587.80 |
30,000 | $0.12433 | $3,729.90 |
50,000 | $0.11872 | $5,936.00 |
70,000 | $0.11545 | $8,081.50 |
100,000 | $0.11230 | $11,230.00 |
120,000 | $0.11080 | $13,296.00 |
240,000 | $0.10578 | $25,387.20 |
250,000 | $0.10551 | $26,377.50 |