5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C569C5GACTU

DigiKey Part Number
399-C0805C569C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C569C5GACTUCT-ND - Cut Tape (CT)
399-C0805C569C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C569C5GACTU
Description
CAP CER 5.6PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C569C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.90700$19.07
50$1.40760$70.38
100$1.25300$125.30
500$0.99282$496.41
1,000$0.91267$912.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79245$3,169.80
8,000$0.74780$5,982.40
12,000$0.72543$8,705.16
20,000$0.70064$14,012.80
28,000$0.68616$19,212.48
40,000$0.67222$26,888.80
Manufacturers Standard Package