
C0805C564K8RACTU | |
---|---|
DigiKey Part Number | 399-C0805C564K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C564K8RACTUCT-ND - Cut Tape (CT) 399-C0805C564K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C564K8RACTU |
Description | CAP CER 0.56UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.25200 | $32.52 |
50 | $2.46960 | $123.48 |
100 | $2.13620 | $213.62 |
500 | $1.89616 | $948.08 |
1,000 | $1.76683 | $1,766.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.47170 | $5,886.80 |
8,000 | $1.44452 | $11,556.16 |
12,000 | $1.42656 | $17,118.72 |
20,000 | $1.42065 | $28,413.00 |
28,000 | $1.40117 | $39,232.76 |
40,000 | $1.37864 | $55,145.60 |
48,000 | $1.36797 | $65,662.56 |