


C0805C564K4RACTU | |
---|---|
DigiKey Part Number | 399-C0805C564K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C564K4RACTUCT-ND - Cut Tape (CT) 399-C0805C564K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C564K4RACTU |
Description | CAP CER 0.56UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35800 | $33.58 |
50 | $2.45020 | $122.51 |
100 | $1.91810 | $191.81 |
500 | $1.78852 | $894.26 |
1,000 | $1.68383 | $1,683.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.56882 | $6,275.28 |
8,000 | $1.45782 | $11,662.56 |
12,000 | $1.39751 | $16,770.12 |
20,000 | $1.39170 | $27,834.00 |
28,000 | $1.32499 | $37,099.72 |
40,000 | $1.32168 | $52,867.20 |
48,000 | $1.31168 | $62,960.64 |