
C0805C562J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C562J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C562J1GACTUCT-ND - Cut Tape (CT) 399-C0805C562J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J1GACTU |
Description | CAP CER 5600PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.17800 | $31.78 |
50 | $2.40860 | $120.43 |
100 | $2.00860 | $200.86 |
500 | $1.77448 | $887.24 |
1,000 | $1.65142 | $1,651.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.39460 | $5,578.40 |
8,000 | $1.35079 | $10,806.32 |
12,000 | $1.33735 | $16,048.20 |
20,000 | $1.32571 | $26,514.20 |
28,000 | $1.30343 | $36,496.04 |
40,000 | $1.28201 | $51,280.40 |
48,000 | $1.27185 | $61,048.80 |