
C0805C561JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C561JCGACTUCT-ND - Cut Tape (CT) 399-C0805C561JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561JCGACTU |
Description | CAP CER 560PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01600 | $100.80 |
| 100 | $1.80870 | $180.87 |
| 500 | $1.46046 | $730.23 |
| 1,000 | $1.35293 | $1,352.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23941 | $3,098.52 |
| 5,000 | $1.17102 | $5,855.10 |
| 7,500 | $1.13676 | $8,525.70 |
| 12,500 | $1.09879 | $13,734.88 |
| 17,500 | $1.07659 | $18,840.32 |
| 25,000 | $1.05524 | $26,381.00 |

