
C0805C561J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C561J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C561J5GACTUCT-ND - Cut Tape (CT) 399-C0805C561J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561J5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44020 | $22.01 |
100 | $0.38260 | $38.26 |
500 | $0.28590 | $142.95 |
1,000 | $0.25618 | $256.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21162 | $846.48 |
8,000 | $0.19511 | $1,560.88 |
12,000 | $0.18685 | $2,242.20 |
20,000 | $0.17769 | $3,553.80 |
28,000 | $0.17235 | $4,825.80 |
40,000 | $0.16720 | $6,688.00 |
48,000 | $0.16477 | $7,908.96 |
96,000 | $0.15656 | $15,029.76 |
100,000 | $0.15612 | $15,612.00 |