
C0805C561J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C561J1GALTUTR-ND - Tape & Reel (TR) 399-C0805C561J1GALTUCT-ND - Cut Tape (CT) 399-C0805C561J1GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561J1GALTU |
Description | CAP CER 560PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.96020 | $48.01 |
| 100 | $0.84760 | $84.76 |
| 500 | $0.65838 | $329.19 |
| 1,000 | $0.60001 | $600.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51261 | $2,050.44 |
| 8,000 | $0.48015 | $3,841.20 |
| 12,000 | $0.46390 | $5,566.80 |
| 20,000 | $0.44589 | $8,917.80 |
| 28,000 | $0.43536 | $12,190.08 |
| 40,000 | $0.42524 | $17,009.60 |

