
C0805C560JAGACTU | |
---|---|
DigiKey Part Number | 399-C0805C560JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C560JAGACTUCT-ND - Cut Tape (CT) 399-C0805C560JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560JAGACTU |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54800 | $15.48 |
50 | $1.12780 | $56.39 |
100 | $1.00100 | $100.10 |
500 | $0.78600 | $393.00 |
1,000 | $0.71972 | $719.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62043 | $2,481.72 |
8,000 | $0.58355 | $4,668.40 |
12,000 | $0.56509 | $6,781.08 |
20,000 | $0.54462 | $10,892.40 |
28,000 | $0.53266 | $14,914.48 |
40,000 | $0.52115 | $20,846.00 |
48,000 | $0.51569 | $24,753.12 |
96,000 | $0.49733 | $47,743.68 |
100,000 | $0.49636 | $49,636.00 |