
C0805C560G5GACTU | |
---|---|
DigiKey Part Number | 399-17451-2-ND - Tape & Reel (TR) 399-17451-1-ND - Cut Tape (CT) 399-17451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560G5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66000 | $26.60 |
50 | $2.00180 | $100.09 |
100 | $1.68820 | $168.82 |
500 | $1.45466 | $727.33 |
1,000 | $1.34874 | $1,348.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18984 | $4,759.36 |
8,000 | $1.10064 | $8,805.12 |
12,000 | $1.08370 | $13,004.40 |
20,000 | $1.06845 | $21,369.00 |
28,000 | $1.04928 | $29,379.84 |
40,000 | $1.03084 | $41,233.60 |
48,000 | $1.02211 | $49,061.28 |