
C0805C519D3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C519D3HACTUTR-ND - Tape & Reel (TR) 399-C0805C519D3HACTUCT-ND - Cut Tape (CT) 399-C0805C519D3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519D3HACTU |
Description | CAP CER 5.1PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519D3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17396 | $86.98 |
| 1,000 | $0.15399 | $153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12410 | $496.40 |
| 8,000 | $0.11306 | $904.48 |
| 12,000 | $0.10752 | $1,290.24 |
| 20,000 | $0.10139 | $2,027.80 |
| 28,000 | $0.09781 | $2,738.68 |
| 40,000 | $0.09437 | $3,774.80 |

