0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C511J1GACTU

DigiKey Part Number
399-C0805C511J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C511J1GACTUCT-ND - Cut Tape (CT)
399-C0805C511J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C511J1GACTU
Description
CAP CER 510PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C511J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.70400$17.04
50$1.25120$62.56
100$1.08910$108.91
500$0.87852$439.26
1,000$0.80624$806.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63825$2,553.00
8,000$0.60729$4,858.32
12,000$0.58328$6,999.36
20,000$0.58036$11,607.20
28,000$0.55737$15,606.36
40,000$0.55570$22,228.00
48,000$0.55489$26,634.72
Manufacturers Standard Package