
C0805C508C5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C508C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C508C5GACTUCT-ND - Cut Tape (CT) 399-C0805C508C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C508C5GACTU |
Description | CAP CER 0.5PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C508C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81900 | $18.19 |
50 | $1.34180 | $67.09 |
100 | $1.19450 | $119.45 |
500 | $1.02340 | $511.70 |
1,000 | $0.87029 | $870.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71590 | $2,863.60 |
8,000 | $0.68445 | $5,475.60 |
12,000 | $0.67301 | $8,076.12 |
20,000 | $0.66814 | $13,362.80 |
28,000 | $0.65432 | $18,320.96 |
40,000 | $0.64103 | $25,641.20 |
48,000 | $0.63473 | $30,467.04 |
96,000 | $0.61426 | $58,968.96 |
100,000 | $0.61239 | $61,239.00 |