
C0805C476M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C476M9PACTUTR-ND - Tape & Reel (TR) 399-C0805C476M9PACTUCT-ND - Cut Tape (CT) 399-C0805C476M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C476M9PACTU |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C476M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.32500 | $73.25 |
| 50 | $5.78620 | $289.31 |
| 100 | $5.31190 | $531.19 |
| 500 | $4.51164 | $2,255.82 |
| 1,000 | $4.26400 | $4,264.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.00246 | $10,006.15 |
| 5,000 | $3.84478 | $19,223.90 |
| 7,500 | $3.76580 | $28,243.50 |
| 12,500 | $3.67821 | $45,977.62 |
| 17,500 | $3.62700 | $63,472.50 |

