
C0805C475Z4VACTU | |
---|---|
DigiKey Part Number | 399-C0805C475Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C475Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C475Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475Z4VACTU |
Description | CAP CER 4.7UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81900 | $18.19 |
50 | $1.33860 | $66.93 |
100 | $1.19120 | $119.12 |
500 | $1.02340 | $511.70 |
1,000 | $0.86749 | $867.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.78701 | $1,967.52 |
5,000 | $0.73853 | $3,692.65 |
7,500 | $0.71426 | $5,356.95 |
12,500 | $0.68736 | $8,592.00 |
17,500 | $0.67164 | $11,753.70 |
25,000 | $0.65651 | $16,412.75 |
30,000 | $0.64935 | $19,480.50 |
60,000 | $0.62835 | $37,701.00 |