4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475M9PACTU

DigiKey Part Number
399-C0805C475M9PACTUTR-ND - Tape & Reel (TR)
399-C0805C475M9PACTUCT-ND - Cut Tape (CT)
399-C0805C475M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M9PACTU
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475K4PACTUKEMET35,932399-C0805C475K4PACTUCT-ND$5.02000Upgrade
C0805C475K4RACTUKEMET208,450399-C0805C475K4RACTUCT-ND$1.97000Upgrade
C0805C475K8RACTUKEMET27,707399-C0805C475K8RACTUCT-ND$5.51000Upgrade
C0805C475K9RACTUKEMET6,303399-C0805C475K9RACTUCT-ND$5.59000Upgrade
C0805C475M3PACTUKEMET101,769399-C0805C475M3PACTUCT-ND$7.15000Upgrade
In-Stock: 5,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.33500$23.35
50$1.73960$86.98
100$1.55550$155.55
500$1.24670$623.35
1,000$1.15126$1,151.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.05058$2,626.45
5,000$0.98993$4,949.65
7,500$0.95956$7,196.70
12,500$0.92589$11,573.62
17,500$0.90621$15,858.67
25,000$0.88728$22,182.00
Manufacturers Standard Package