
C0805C360JBGACTU | |
---|---|
DigiKey Part Number | 399-C0805C360JBGACTUTR-ND - Tape & Reel (TR) 399-C0805C360JBGACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C360JBGACTU |
Description | CAP CER 36PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C360JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.72260 | $86.13 |
100 | $1.46570 | $146.57 |
500 | $1.23822 | $619.11 |
1,000 | $1.14437 | $1,144.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.96003 | $2,400.08 |
5,000 | $0.94351 | $4,717.55 |
7,500 | $0.93513 | $7,013.48 |
12,500 | $0.91346 | $11,418.25 |
17,500 | $0.90349 | $15,811.08 |
25,000 | $0.88488 | $22,122.00 |
30,000 | $0.87606 | $26,281.80 |
60,000 | $0.84636 | $50,781.60 |
62,500 | $0.84478 | $52,798.75 |