


C322C104K5R5TA7305 | |
---|---|
DigiKey Part Number | 399-C322C104K5R5TA7305CT-ND - Cut Tape (CT) 399-C322C104K5R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C322C104K5R5TA7305 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K5R5TA7305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.48300 | $44.83 |
50 | $3.52420 | $176.21 |
100 | $3.20480 | $320.48 |
500 | $2.66644 | $1,333.22 |
1,000 | $2.50009 | $2,500.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.32437 | $5,810.93 |
5,000 | $2.21848 | $11,092.40 |
7,500 | $2.16545 | $16,240.87 |
12,500 | $2.10665 | $26,333.12 |
17,500 | $2.07227 | $36,264.72 |
25,000 | $2.03920 | $50,980.00 |
30,000 | $2.02352 | $60,705.60 |