
C0805C475J8RACAUTO | |
---|---|
DigiKey Part Number | 399-15708-2-ND - Tape & Reel (TR) 399-15708-1-ND - Cut Tape (CT) 399-15708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475J8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475J8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.83300 | $28.33 |
50 | $2.13000 | $106.50 |
100 | $1.73090 | $173.09 |
500 | $1.55780 | $778.90 |
1,000 | $1.44629 | $1,446.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.32854 | $3,321.35 |
5,000 | $1.25760 | $6,288.00 |
7,500 | $1.22208 | $9,165.60 |
12,500 | $1.18270 | $14,783.75 |
17,500 | $1.15967 | $20,294.22 |
25,000 | $1.13753 | $28,438.25 |
30,000 | $1.12703 | $33,810.90 |
60,000 | $1.09886 | $65,931.60 |
62,500 | $1.08980 | $68,112.50 |