
C0805C475J4RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C475J4RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C475J4RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C475J4RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475J4RACAUTO7210 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475J4RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J4RACAUTO | KEMET | 3,435 | 399-15718-1-ND | $8.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 50 | $2.24280 | $112.14 |
| 100 | $2.01760 | $201.76 |
| 500 | $1.63788 | $818.94 |
| 1,000 | $1.52057 | $1,520.57 |
| 2,500 | $1.39677 | $3,491.93 |
| 5,000 | $1.32218 | $6,610.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.26078 | $12,607.80 |
| 20,000 | $1.21023 | $24,204.60 |
| 30,000 | $1.18490 | $35,547.00 |
| 50,000 | $1.15682 | $57,841.00 |
| 70,000 | $1.14040 | $79,828.00 |

