0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C474M4RACTU

DigiKey Part Number
399-C0805C474M4RACTUTR-ND - Tape & Reel (TR)
399-C0805C474M4RACTUCT-ND - Cut Tape (CT)
399-C0805C474M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474M4RACTU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474J3RACTUKEMET3,998399-C0805C474J3RACTUCT-ND$7.73000Upgrade
C0805C474J4RACTUKEMET21,379399-C0805C474J4RACTUCT-ND$6.91000Upgrade
C0805C474J5RACTUKEMET7,247399-C0805C474J5RACTUCT-ND$7.73000Upgrade
C0805C474K3RACTUKEMET62,465399-C0805C474K3RACTUCT-ND$2.30000Upgrade
C0805C474K4RACTUKEMET16,726399-C0805C474K4RACTUCT-ND$2.22000Upgrade
In-Stock: 2,213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.38700$33.87
50$2.57160$128.58
100$2.32090$232.09
500$1.89720$948.60
1,000$1.76622$1,766.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.62802$4,070.05
5,000$1.54474$7,723.70
7,500$1.50302$11,272.65
12,500$1.45678$18,209.75
17,500$1.42975$25,020.62
25,000$1.40374$35,093.50
Manufacturers Standard Package