0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C474K6RACTU

DigiKey Part Number
399-C0805C474K6RACTUTR-ND - Tape & Reel (TR)
399-C0805C474K6RACTUCT-ND - Cut Tape (CT)
399-C0805C474K6RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K6RACTU
Description
CAP CER 0.47UF 35V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K6RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,047
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.50200$35.02
50$2.66380$133.19
100$2.40560$240.56
500$1.96970$984.85
1,000$1.83496$1,834.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.69284$4,232.10
5,000$1.60719$8,035.95
7,500$1.56429$11,732.17
12,500$1.51673$18,959.12
17,500$1.48893$26,056.28
25,000$1.46218$36,554.50
Manufacturers Standard Package