


C0805C474K5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C474K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C474K5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C474K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RECAUTO |
Description | CAP CER 0805 470NF 50V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.15200 | $11.52 |
50 | $0.83140 | $41.57 |
100 | $0.73260 | $73.26 |
500 | $0.56604 | $283.02 |
1,000 | $0.51475 | $514.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.45977 | $1,149.42 |
5,000 | $0.42806 | $2,140.30 |
7,500 | $0.41175 | $3,088.12 |
12,500 | $0.39369 | $4,921.12 |
17,500 | $0.38313 | $6,704.78 |
25,000 | $0.37298 | $9,324.50 |
30,000 | $0.36817 | $11,045.10 |
60,000 | $0.35643 | $21,385.80 |
62,500 | $0.35111 | $21,944.38 |