
C0805C474K5RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C474K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C474K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C474K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RACAUTO7210 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.41600 | $14.16 |
50 | $1.03220 | $51.61 |
100 | $0.88000 | $88.00 |
500 | $0.65972 | $329.86 |
1,000 | $0.64267 | $642.67 |
2,500 | $0.58760 | $1,469.00 |
5,000 | $0.54167 | $2,708.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46009 | $4,600.90 |
20,000 | $0.45674 | $9,134.80 |
30,000 | $0.45501 | $13,650.30 |
50,000 | $0.45304 | $22,652.00 |
70,000 | $0.45185 | $31,629.50 |
100,000 | $0.44516 | $44,516.00 |
120,000 | $0.44124 | $52,948.80 |