


C0805C474K4RACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C474K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C474K4RACTUCT-ND - Cut Tape (CT) 399-C0805C474K4RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C474K4RACTU  | 
Description  | CAP CER 0.47UF 16V X7R 0805  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C474K4RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.23200 | $12.32 | 
| 50 | $0.77660 | $38.83 | 
| 100 | $0.58330 | $58.33 | 
| 500 | $0.39062 | $195.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.31919 | $797.97 | 

