
C0805C620G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C620G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C620G5GACTUCT-ND - Cut Tape (CT) 399-C0805C620G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C620G5GACTU |
Description | CAP CER 62PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C620G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.05400 | $30.54 |
50 | $2.31560 | $115.78 |
100 | $1.93530 | $193.53 |
500 | $1.70050 | $850.25 |
1,000 | $1.58136 | $1,581.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.40269 | $5,610.76 |
8,000 | $1.32185 | $10,574.80 |
12,000 | $1.30301 | $15,636.12 |
20,000 | $1.26614 | $25,322.80 |
28,000 | $1.24458 | $34,848.24 |
40,000 | $1.22384 | $48,953.60 |
48,000 | $1.21401 | $58,272.48 |