0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474J5RACAUTO

DigiKey Part Number
399-17637-2-ND - Tape & Reel (TR)
399-17637-1-ND - Cut Tape (CT)
399-17637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474J5RACAUTO
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$4.75400$47.54
50$3.68500$184.25
100$3.35420$335.42
500$2.79700$1,398.50
1,000$2.62465$2,624.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.44267$6,106.68
5,000$2.33301$11,665.05
7,500$2.27806$17,085.45
12,500$2.21715$27,714.38
17,500$2.18154$38,176.95
25,000$2.14727$53,681.75
30,000$2.13104$63,931.20
Manufacturers Standard Package