0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474J3RACTU

DigiKey Part Number
399-C0805C474J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C474J3RACTUCT-ND - Cut Tape (CT)
399-C0805C474J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474J3RACTU
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,118
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.22900$42.29
50$3.27460$163.73
100$2.88290$288.29
500$2.46674$1,233.37
1,000$2.36567$2,365.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.20347$5,508.67
5,000$2.12005$10,600.25
7,500$2.11225$15,841.88
12,500$2.10338$26,292.25
17,500$2.09805$36,715.88
25,000$2.09281$52,320.25
Manufacturers Standard Package