
C0805C473Z5VACTU | |
---|---|
DigiKey Part Number | 399-15507-2-ND - Tape & Reel (TR) 399-15507-1-ND - Cut Tape (CT) 399-15507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473Z5VACTU |
Description | CAP CER 0.047UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473Z5VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47587 | $1,903.48 |