C0805C473MMRECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46879
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45855
Datasheet
0.047 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C473MMRECAUTO

DigiKey Part Number
C0805C473MMRECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473MMRECAUTO
Description
CAP CER 0805 47NF 63V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473MMRECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473MMRECAUTO7210KEMET0C0805C473MMRECAUTO7210-ND$0.30060Parametric Equivalent
C0805X473MMRECAUTOKEMET0C0805X473MMRECAUTO-ND$0.46879Parametric Equivalent
C0805X473MMRECAUTO7210KEMET0C0805X473MMRECAUTO7210-ND$0.45855Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32417$1,620.85