


C0805C473K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K8RACTUCT-ND - Cut Tape (CT) 399-C0805C473K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K8RACTU |
Description | CAP CER 0.047UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.36420 | $36.42 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.24204 | $242.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19904 | $796.16 |
| 8,000 | $0.18310 | $1,464.80 |
| 12,000 | $0.17513 | $2,101.56 |
| 20,000 | $0.16629 | $3,325.80 |
| 28,000 | $0.16112 | $4,511.36 |
| 40,000 | $0.15616 | $6,246.40 |

