


C0805C473K5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C473K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473K5RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RECAUTO |
Description | CAP CER 0805 47NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82940 | $41.47 |
100 | $0.73080 | $73.08 |
500 | $0.56870 | $284.35 |
1,000 | $0.52961 | $529.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.48274 | $1,206.85 |
5,000 | $0.43246 | $2,162.30 |
7,500 | $0.41070 | $3,080.25 |
12,500 | $0.38083 | $4,760.38 |
17,500 | $0.37944 | $6,640.20 |
25,000 | $0.37203 | $9,300.75 |
30,000 | $0.36723 | $11,016.90 |
60,000 | $0.35107 | $21,064.20 |
62,500 | $0.35021 | $21,888.12 |