
C0805C473K4RACTU | |
---|---|
DigiKey Part Number | 399-C0805C473K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K4RACTUCT-ND - Cut Tape (CT) 399-C0805C473K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K4RACTU |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.72440 | $36.22 |
100 | $0.63630 | $63.63 |
500 | $0.48782 | $243.91 |
1,000 | $0.44222 | $442.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34391 | $1,375.64 |
8,000 | $0.32345 | $2,587.60 |
12,000 | $0.31325 | $3,759.00 |
20,000 | $0.31147 | $6,229.40 |
28,000 | $0.30186 | $8,452.08 |
40,000 | $0.30083 | $12,033.20 |
48,000 | $0.30033 | $14,415.84 |
96,000 | $0.28922 | $27,765.12 |
100,000 | $0.28855 | $28,855.00 |