


C0805C473K2RECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C473K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C473K2RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C473K2RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K2RECAUTO7210 |
Description | CAP CER 0805 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2RECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.42900 | $14.29 |
50 | $0.45000 | $22.50 |
100 | $0.42700 | $42.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40452 | $4,045.20 |
20,000 | $0.37824 | $7,564.80 |
30,000 | $0.36723 | $11,016.90 |
50,000 | $0.35502 | $17,751.00 |
70,000 | $0.34797 | $24,357.90 |
100,000 | $0.34102 | $34,102.00 |
120,000 | $0.33776 | $40,531.20 |
240,000 | $0.32681 | $78,434.40 |
250,000 | $0.32623 | $81,557.50 |