


C0805C473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K1RACTUCT-ND - Cut Tape (CT) 399-C0805C473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57000 | $15.70 |
| 50 | $1.14600 | $57.30 |
| 100 | $1.01620 | $101.62 |
| 500 | $0.79650 | $398.25 |
| 1,000 | $0.72884 | $728.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62612 | $1,565.30 |
| 5,000 | $0.58519 | $2,925.95 |
| 7,500 | $0.56470 | $4,235.25 |
| 12,500 | $0.54199 | $6,774.88 |
| 17,500 | $0.52872 | $9,252.60 |
| 25,000 | $0.51595 | $12,898.75 |

