
C0805C473J3GEC7210 | |
---|---|
DigiKey Part Number | 399-C0805C473J3GEC7210TR-ND - Tape & Reel (TR) 399-C0805C473J3GEC7210CT-ND - Cut Tape (CT) 399-C0805C473J3GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3GEC7210 |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3GEC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.89700 | $18.97 |
50 | $1.40240 | $70.12 |
100 | $1.24890 | $124.89 |
500 | $0.99238 | $496.19 |
1,000 | $0.91323 | $913.23 |
2,500 | $0.82961 | $2,074.03 |
5,000 | $0.77924 | $3,896.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73780 | $7,378.00 |
20,000 | $0.70368 | $14,073.60 |
30,000 | $0.68659 | $20,597.70 |
50,000 | $0.66765 | $33,382.50 |
70,000 | $0.65940 | $46,158.00 |
100,000 | $0.64592 | $64,592.00 |
120,000 | $0.64087 | $76,904.40 |