0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473J1RACTU

DigiKey Part Number
399-C0805C473J1RACTUTR-ND - Tape & Reel (TR)
399-C0805C473J1RACTUCT-ND - Cut Tape (CT)
399-C0805C473J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473J1RACTU
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.01700$20.17
50$1.49660$74.83
100$1.25370$125.37
500$1.06506$532.53
1,000$0.98142$981.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81556$2,038.90
5,000$0.75265$3,763.25
7,500$0.74921$5,619.08
12,500$0.65566$8,195.75
17,500$0.65354$11,436.95
25,000$0.62152$15,538.00
Manufacturers Standard Package